JPY | USD
Favorite

ECS-245.7-20-5PX-TR 24.576MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Price & Procurement
12,951 In Stock
Can ship immediately Factory Stock : 11,082
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 44.30000 ¥443
50 39.88000 ¥1,994
100 35.44000 ¥3,544
500 33.66400 ¥16,832

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1304TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
    11,000 - Factory Stock 
  • Unit Price: ¥28.34800
  • Cut Tape (CT)  : XC1304CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,951 - Immediate
    11,082 - Factory Stock 
  • Unit Price: ¥53.00000

ECS-245.7-20-5PX-TR

Datasheet
Digi-Key Part Number XC1304DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-245.7-20-5PX-TR
Copy  
Description CRYSTAL 24.5760MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24.576MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

¥45.00000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥59.00000 Details

MBR0540-TP

DIODE SCHOTTKY 40V 500MA SOD123

Micro Commercial Co

¥41.00000 Details

9C-24.576MBBK-T

CRYSTAL 24.5760MHZ 20PF SMD

TXC CORPORATION

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names XC1304DKR