JPY | USD
Favorite

Price & Procurement
4,482 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 106.00000 ¥106
10 93.50000 ¥935
50 87.40000 ¥4,370
100 77.24000 ¥7,724
500 73.17200 ¥36,586

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 50-ECS-240-8-37-CKM-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: ¥60.98100
  • Cut Tape (CT)  : 50-ECS-240-8-37-CKM-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,482 - Immediate
    8,000 - Factory Stock 
  • Unit Price: ¥106.00000

ECS-240-8-37-CKM-TR

Datasheet
Digi-Key Part Number 50-ECS-240-8-37-CKM-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-8-37-CKM-TR
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-128 24.0000MF10Z-W3

CRYSTAL 24.0000MHZ 12PF SMD

EPSON

¥61.00000 Details

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥55.00000 Details

CYBLE-416045-02

RX TXRX MODULE BT TRC ANT SMD

Cypress Semiconductor Corp

¥1,737.00000 Details

ECS-270-8-37CKM

CRYSTAL 27.0000MHZ 8PF SMD

ECS Inc.

¥117.00000 Details

LNBH26LSPQR

IC REG CONV SAT TV 2OUT 24QFN

STMicroelectronics

¥211.00000 Details

NCP59744MN1ADJTBG

3A DUAL RAIL VLDO LIN REG

ON Semiconductor

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names 50-ECS-240-8-37-CKM-DKR
XC1543DKR
XC1543DKR-ND