JPY | USD
Favorite

ECS-240-8-33-AGN-TR 24MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
8,250 In Stock
Can ship immediately Factory Stock : 1,719
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 54.10000 ¥541
50 48.64000 ¥2,432
100 43.24000 ¥4,324
500 41.07600 ¥20,538

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2733TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥31.44400
  • Cut Tape (CT)  : XC2733CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,250 - Immediate
    1,719 - Factory Stock 
  • Unit Price: ¥65.00000

ECS-240-8-33-AGN-TR

Datasheet
Digi-Key Part Number XC2733DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-8-33-AGN-TR
Copy  
Description CRYSTAL 24MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-240-8-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IN-P32AT5UW

LED WHITE CLEAR 2PLCC SMD

Inolux

¥58.00000 Details

ECS-2520MV-500-CN-TR

XTAL OSC XO 50.0000MHZ CMOS SMD

ECS Inc.

¥128.00000 Details

ARJM11D7-114-AB-EW2

CONN MAGJACK 1PORT 100BASE-T PCB

Abracon LLC

¥436.00000 Details

BSS138BKS,115

MOSFET 2N-CH 60V 0.32A 6TSSOP

Nexperia USA Inc.

¥38.00000 Details

431256038736

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥63.00000 Details

FT0H104ZF

CAP 100MF -20% +80% 5.5V T/H

KEMET

¥285.00000 Details
Additional Resources
Standard Package 1
Other Names XC2733DKR