JPY | USD

ECS-240-10-37Q-AES-TR 24MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : XC2424TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥59.01067
  • Cut Tape (CT)  : XC2424CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,980 - Immediate
  • Unit Price: ¥116.00000

ECS-240-10-37Q-AES-TR

Datasheet
Digi-Key Part Number XC2424DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-10-37Q-AES-TR
Copy  
Description CRYSTAL 24MHZ 10PF SMD
Copy  
Detailed Description

24MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1637Q Series Datasheet
EDA / CAD Models ECS-240-10-37Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637Q
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2424DKR