JPY | USD
Favorite

Price & Procurement
51 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 71.80000 ¥718
50 64.64000 ¥3,232
100 57.45000 ¥5,745
500 54.57800 ¥27,289

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2115TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥41.78200
  • Cut Tape (CT)  : XC2115CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: ¥87.00000

ECS-240-10-36-JGN-TR

Datasheet
Digi-Key Part Number XC2115DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-10-36-JGN-TR
Copy  
Description CRYSTAL 24.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2115DKR