JPY | USD
Favorite

ECS-204.8-20-5P-TR 20.48MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 47.09600 ¥47,096
3,000 45.52667 ¥136,580
5,000 43.95680 ¥219,784
10,000 42.38680 ¥423,868

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC743CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,135 - Immediate
  • Unit Price: ¥90.00000
  • Digi-Reel®  : XC743DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,135 - Immediate
  • Unit Price: Digi-Reel®

ECS-204.8-20-5P-TR

Datasheet
Digi-Key Part Number XC743TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-204.8-20-5P-TR
Copy  
Description CRYSTAL 20.4800MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20.48MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 20.48MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS-204.8-20-5P
ECS204.8205PTR
XC743TR