JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362.00
10 354.50000 ¥3,545.00
50 337.64000 ¥16,882.00
100 295.43000 ¥29,543.00
500 286.98800 ¥143,494.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1439TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥244.78300
  • Cut Tape (CT)  : XC1439CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥362.00000

ECS-2033-500-BN

Datasheet
Digi-Key Part Number XC1439DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-2033-500-BN
Copy  
Description XTAL OSC XO 50.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-2025_33
Featured Product Industrial Grade "Sub Miniature" Clock Oscillators - ECS-2018/2033 (BN)
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-500-BN by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 19mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DP83848IVV/NOPB

IC TRANSCEIVER 1/1 48LQFP

Texas Instruments

¥777.00000 Details

LT1790BCS6-3#TRMPBF

IC VREF SERIES 0.1% TSOT23-6

Analog Devices Inc.

¥401.00000 Details

TPS3828-33QDBVRQ1

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

¥188.00000 Details

TL3301AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥50.00000 Details

XC95144XL-7TQG100C

IC CPLD 144MC 7.5NS 100TQFP

Xilinx Inc.

¥1,648.00000 Details

1571983-4

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names XC1439DKR