Price & Procurement
2,415 In Stock
Can ship immediately Factory Stock : 495
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 374.00000 ¥374
10 365.70000 ¥3,657
50 348.26000 ¥17,413
100 304.72000 ¥30,472
500 296.01400 ¥148,007

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1435TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥252.48200
  • Cut Tape (CT)  : XC1435CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,415 - Immediate
    495 - Factory Stock 
  • Unit Price: ¥374.00000

ECS-2033-300-BN

Datasheet
Digi-Key Part Number XC1435DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-2033-300-BN
Copy  
Description XTAL OSC XO 30.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

30MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-2025_33
Featured Product Industrial Grade "Sub Miniature" Clock Oscillators - ECS-2018/2033 (BN)
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-300-BN by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1435DKR