JPY | USD
Favorite

ECS-200-CDX-0914 20MHz ±10ppm Crystal 10pF 50 Ohms HC-49/US
Price & Procurement
8,170 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 97.10000 ¥971
50 90.76000 ¥4,538
100 80.20000 ¥8,020
500 75.98200 ¥37,991
1,000 63.31900 ¥63,319

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1929TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥55.64367
  • Cut Tape (CT)  : XC1929CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,170 - Immediate
  • Unit Price: ¥109.00000

ECS-200-CDX-0914

Datasheet
Digi-Key Part Number XC1929DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-CDX-0914
Copy  
Description CRYSTAL 20.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20MHz ±10ppm Crystal 10pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -60°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.299" L x 0.161" W (7.60mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC5800IWR-IPRB#PBF

IC RF TXRX+MCU 802.15.4 72VFQFN

Linear Technology/Analog Devices

¥3,696.00000 Details

LT1776IS8#PBF

IC REG BUCK ADJ 550MA 8SOIC

Linear Technology/Analog Devices

¥845.00000 Details

TPS62120DCNR

IC REG BUCK ADJ 75MA SOT23-8

Texas Instruments

¥170.00000 Details

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥63.00000 Details

LTC5800IWR-WHMA#PBF

IC RF TXRX+MCU 802.15.4 72VFQFN

Linear Technology/Analog Devices

¥7,302.00000 Details

MCP25625T-E/ML

IC TRANSCEIVER 1/1 28QFN

Microchip Technology

¥293.00000 Details
Additional Resources
Standard Package 1
Other Names XC1929DKR