JPY | USD
Favorite

ECS-200-18-5PXEN-TR 20MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
6,673 In Stock
Can ship immediately Factory Stock : 5,045
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
10 67.70000 ¥677
50 63.26000 ¥3,163
100 55.90000 ¥5,590
500 52.95800 ¥26,479

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1700TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,673 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥42.79400
  • Cut Tape (CT)  : XC1700CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,673 - Immediate
    5,045 - Factory Stock 
  • Unit Price: ¥77.00000

ECS-200-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1700DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-5PXEN-TR
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6994CS6-1#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

¥406.00000 Details
Additional Resources
Standard Package 1
Other Names XC1700DKR