JPY | USD
Favorite

ECS-200-18-30B-AGN-TR 20MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
6,804 In Stock
Can ship immediately Factory Stock : 5,286
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
10 67.70000 ¥677
50 63.26000 ¥3,163
100 55.90000 ¥5,590
500 52.95800 ¥26,479

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2693TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥42.79400
  • Cut Tape (CT)  : XC2693CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,804 - Immediate
    5,286 - Factory Stock 
  • Unit Price: ¥77.00000

ECS-200-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2693DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-30B-AGN-TR
Copy  
Description CRYSTAL 20MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-200-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BKP2125HS600-T

FERRITE BEAD 60 OHM 0805 1LN

Taiyo Yuden

¥12.00000 Details

150080SS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

TPS3702CX33DDCR

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥245.00000 Details

CAS-D20TA

SWITCH SLIDE SPDTX2 100MA 6V

Nidec Copal Electronics

¥233.00000 Details

218-2LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥121.00000 Details
Additional Resources
Standard Package 1
Other Names XC2693DKR