JPY | USD
Favorite

ECS-184.3-18-33-JGN-TR 18.432MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,825 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 57.30000 ¥573
50 51.62000 ¥2,581
100 45.87000 ¥4,587
500 43.57400 ¥21,787

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2307TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥33.35800
  • Cut Tape (CT)  : XC2307CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,825 - Immediate
  • Unit Price: ¥68.00000

ECS-184.3-18-33-JGN-TR

Datasheet
Digi-Key Part Number XC2307DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184.3-18-33-JGN-TR
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18.432MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 25.0000MD30X-C3

CRYSTAL 25.00 MHZ 18.0PF SMD

EPSON

¥42.00000 Details

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

¥126.00000 Details

SMBJ120CA

TVS DIODE 120V 193V DO214AA

Littelfuse Inc.

¥49.00000 Details

CPC1025NTR

SSR RELAY SPST-NO 120MA 0-400V

IXYS Integrated Circuits Division

¥162.00000 Details

UX60SC-MB-5S8

CONN RCPT USB2.0 MINI B SMD R/A

Hirose Electric Co Ltd

¥122.00000 Details

A6SN-3101

SWITCH SLIDE DIP SPST 25MA 24V

Omron Electronics Inc-EMC Div

¥240.00000 Details
Additional Resources
Standard Package 1
Other Names XC2307DKR