JPY | USD
Favorite

Price & Procurement
1,114 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 114.30000 ¥1,143
50 106.84000 ¥5,342
100 94.41000 ¥9,441
500 89.44200 ¥44,721

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC984TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥67.75900
  • Cut Tape (CT)  : XC984CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,114 - Immediate
  • Unit Price: ¥130.00000

ECS-184-20-23A-EN-TR

Datasheet
Digi-Key Part Number XC984DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-20-23A-EN-TR
Copy  
Description CRYSTAL 18.4320MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7M-26.000MEEQ-T

CRYSTAL 26.0000MHZ 10PF SMD

TXC CORPORATION

¥149.00000 Details
Additional Resources
Standard Package 1
Other Names XC984DKR