JPY | USD
Favorite

ECS-184-18-5PX-TR 18.432MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
16,263 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 26.70000 ¥267
50 24.02000 ¥1,201
100 21.36000 ¥2,136
500 20.29200 ¥10,146

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1285TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥27.90900
  • Cut Tape (CT)  : XC1285CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,263 - Immediate
  • Unit Price: ¥33.00000

ECS-184-18-5PX-TR

Datasheet
Digi-Key Part Number XC1285DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-18-5PX-TR
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1285DKR