ECS-160-9-33B-CWN-TR 16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2,283 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 58.90000 ¥589
50 53.00000 ¥2,650
100 47.11000 ¥4,711
500 44.75800 ¥22,379

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

ECS-160-9-33B-CWN-TR

Datasheet
Digi-Key Part Number 50-ECS-160-9-33B-CWN-DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-160-9-33B-CWN-TR
Copy  
Description CRYSTAL 16.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-33B Series Datasheet
HTML Datasheet ECS-33B Series Datasheet
EDA / CAD Models ECS-160-9-33B-CWN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS04-254-1-05BK-SMT

DIP SWITCH, SPST, 2.54 PITCH, RA

CUI Devices

¥105.00000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

¥137.00000 Details

THVD2410DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥501.00000 Details

MP2459GJ-Z

IC REG BUCK ADJ 500MA TSOT23-6

Monolithic Power Systems Inc.

¥168.00000 Details

AT25SF161B-SSHD-T

IC FLASH 16MBIT SPI 104MHZ 8SOIC

Dialog Semiconductor GmbH

¥51.00000 Details

FDN337N

MOSFET N-CH 30V 2.2A SUPERSOT3

onsemi

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 50-ECS-160-9-33B-CWN-DKR