JPY | USD
Favorite

ECS-160-20-5PX-TR 16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
5,495 In Stock
Can ship immediately Factory Stock : 4,388
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 36.40000 ¥364
50 32.74000 ¥1,637
100 29.11000 ¥2,911
500 27.65000 ¥13,825

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1282TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥27.90900
  • Cut Tape (CT)  : XC1282CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,495 - Immediate
    4,388 - Factory Stock 
  • Unit Price: ¥40.00000

ECS-160-20-5PX-TR

Datasheet
Digi-Key Part Number XC1282DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-20-5PX-TR
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATMEGA328PB-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

¥165.00000 Details

ATMEGA328PB-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

¥156.00000 Details

ATMEGA2560-16AUR

IC MCU 8BIT 256KB FLASH 100TQFP

Microchip Technology

¥1,394.00000 Details

ED281DT

CONN IC DIP SOCKET 28POS TIN

On Shore Technology Inc.

¥38.00000 Details

M20-9980346

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

¥28.00000 Details

ECS-120-20-5PX-TR

CRYSTAL 12.000 MHZ 20PF SMD

ECS Inc.

¥35.00000 Details
Additional Resources
Standard Package 1
Other Names XC1282DKR