JPY | USD
Favorite

ECS-160-20-33-AEN-TR 16MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Price & Procurement
183 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 54.00000 ¥540
50 48.56000 ¥2,428
100 43.16000 ¥4,316
500 40.99800 ¥20,499

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2441TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥31.38600
  • Cut Tape (CT)  : XC2441CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 183 - Immediate
  • Unit Price: ¥65.00000

ECS-160-20-33-AEN-TR

Datasheet
Digi-Key Part Number XC2441DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-20-33-AEN-TR
Copy  
Description CRYSTAL 16MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-160-20-33-AEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2441DKR