JPY | USD

ECS-160-12-33-AGN-TR 16MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
858 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 50.00000 ¥500
50 45.02000 ¥2,251
100 40.01000 ¥4,001
500 38.01400 ¥19,007

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2930TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥32.01100
  • Cut Tape (CT)  : XC2930CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 858 - Immediate
  • Unit Price: ¥60.00000

ECS-160-12-33-AGN-TR

Datasheet
Digi-Key Part Number XC2930DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-160-12-33-AGN-TR
Copy  
Description CRYSTAL 16.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

16MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-160-12-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7M-16.000MAHE-T

CRYSTAL 16.0000MHZ 12PF SMD

TXC CORPORATION

¥108.00000 Details

7V-16.000MAHE-T

CRYSTAL 16.0000MHZ 12PF SMD

TXC CORPORATION

¥92.00000 Details

Q 16,0-JXS32-12-10/15-T1-WA-LF

CRYSTAL 16.0000MHZ 12PF SMD

Jauch Quartz

¥85.00000 Details

SVH-21T-P1.1

CONN SOCKET 18-22AWG CRIMP TIN

JST Sales America Inc.

¥12.00000 Details

GS1M-LTP

DIODE GEN PURP 1KV 1A DO214AC

Micro Commercial Co

¥34.00000 Details

G8327A058

CRYSTAL 32.768KHZ 12.5PF SMD

Diodes Incorporated

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names XC2930DKR