JPY | USD
Favorite

Price & Procurement
5,291 In Stock
Can ship immediately Factory Stock : 3,005
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301
10 294.30000 ¥2,943
50 280.30000 ¥14,015
100 245.26000 ¥24,526
500 238.25800 ¥119,129

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC821TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥184.74500
  • Cut Tape (CT)  : XC821CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,291 - Immediate
    3,005 - Factory Stock 
  • Unit Price: ¥301.00000

ECS-143-20-23A-TR

Datasheet
Digi-Key Part Number XC821DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-143-20-23A-TR
Copy  
Description CRYSTAL 14.31818MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.31818MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC821DKR