JPY | USD
Favorite

Price & Procurement
10,000 In Stock
Can ship immediately Factory Stock : 7,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 57.56200 ¥57,562
3,000 55.64367 ¥166,931
5,000 53.72480 ¥268,624
10,000 51.80610 ¥518,061

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC979CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,288 - Immediate
    7,100 - Factory Stock 
  • Unit Price: ¥130.00000
  • Digi-Reel®  : XC979DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,288 - Immediate
    7,100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-143-20-23A-EN-TR

Datasheet
Digi-Key Part Number XC979TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-143-20-23A-EN-TR
Copy  
Description CRYSTAL 14.31818MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.31818MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS-143-20-23A-N-TR
ECS1432023AENTR
XC979TR