JPY | USD
Favorite

Price & Procurement
11,288 In Stock
Can ship immediately Factory Stock : 7,100
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 114.80000 ¥1,148
50 107.26000 ¥5,363
100 94.79000 ¥9,479
500 89.79800 ¥44,899

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC979TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    7,000 - Factory Stock 
  • Unit Price: ¥57.56200
  • Cut Tape (CT)  : XC979CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,288 - Immediate
    7,100 - Factory Stock 
  • Unit Price: ¥130.00000

ECS-143-20-23A-EN-TR

Datasheet
Digi-Key Part Number XC979DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-143-20-23A-EN-TR
Copy  
Description CRYSTAL 14.31818MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.31818MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC979DKR