JPY | USD
Favorite

ECS-135.60-8-33-RWY-TR 13.56MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,014 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 49.80000 ¥498
50 44.90000 ¥2,245
100 39.92000 ¥3,992
500 37.92800 ¥18,964

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2917TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: ¥31.93900
  • Cut Tape (CT)  : XC2917CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,014 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥60.00000

ECS-135.60-8-33-RWY-TR

Datasheet
Digi-Key Part Number XC2917DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-135.60-8-33-RWY-TR
Copy  
Description CRYSTAL 13.5600MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

13.56MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-135.60-8-33-RWY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8W-13.5600MHZ-8-B1U-T3

CRYSTAL 13.5600MHZ 8PF SMD

Abracon LLC

¥82.00000 Details
Additional Resources
Standard Package 1
Other Names XC2917DKR