JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 111.05000 ¥111,050
3,000 105.40300 ¥316,209
5,000 101.63860 ¥508,193
10,000 97.87420 ¥978,742

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1022CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: ¥186.00000
  • Digi-Reel®  : XC1022DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: Digi-Reel®

ECS-120-CD-0330-TR

Datasheet
Digi-Key Part Number XC1022TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-CD-0330-TR
Copy  
Description CRYSTAL 12.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-120-CD-0330
Crystal Part Numbering Guide
Featured Product ECX-64 Quartz Crystal
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±20ppm
Frequency Tolerance -
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APV2111V

OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP

Panasonic Electric Works

¥174.00000 Details

TPS54360BDDA

IC REG BUCK ADJ 3.5A 8HSOIC

Texas Instruments

¥584.00000 Details

TPS54160DGQR

IC REG BUCK ADJ 1.5A 10MSOP

Texas Instruments

¥375.00000 Details

ATSAM3S2BA-AUR

IC MCU 32BIT 128KB FLASH 64LQFP

Microchip Technology

¥459.00000 Details

MIC4416YM4-TR

IC GATE DRVR LOW-SIDE SOT143

Microchip Technology

¥97.00000 Details

A4950ELJTR-T

IC MOTOR DRIVER 8V-40V 8SOIC

Allegro MicroSystems

¥338.00000 Details
Additional Resources
Standard Package 1,000
Other Names ECS-120-CDX-0330-TR
ECS120CD0330TR
XC1022TR