JPY | USD
Favorite

Price & Procurement
591 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 187.00000 ¥187
10 178.70000 ¥1,787
50 174.60000 ¥8,730
100 149.65000 ¥14,965
500 145.49200 ¥72,746

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1022TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥111.48000
  • Digi-Reel®  : XC1022DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
  • Unit Price: Digi-Reel®

ECS-120-CD-0330-TR

Datasheet
Digi-Key Part Number XC1022CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-CD-0330-TR
Copy  
Description CRYSTAL 12.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-120-CD-0330
Crystal Part Numbering Guide
Featured Product ECX-64 Quartz Crystal
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±20ppm
Frequency Tolerance -
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0010844030

CONN HEADER VERT 3POS 6.35MM

Molex

¥83.00000 Details

A00-108-222-450

CONN MOD JACK 8P8C VERT SHIELDED

EDAC Inc.

¥229.00000 Details

C3D10060A

DIODE SCHOTTKY 600V 10A TO220-2

Cree/Wolfspeed

¥560.00000 Details

GSIB2560-E3/45

BRIDGE RECT 1P 600V 3.5A GSIB-5S

Vishay Semiconductor Diodes Division

¥283.00000 Details

TPS54160DGQR

IC REG BUCK ADJ 1.5A 10MSOP

Texas Instruments

¥377.00000 Details

A4950ELJTR-T

IC MOTOR DRIVER 8V-40V 8SOIC

Allegro MicroSystems

¥340.00000 Details
Additional Resources
Standard Package 1
Other Names XC1022CT