JPY | USD
Favorite

ECS-120-20-33-TR 12MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Price & Procurement
941 In Stock
Can ship immediately Factory Stock : 8,905
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 70.60000 ¥706
50 63.52000 ¥3,176
100 56.45000 ¥5,645
500 53.63400 ¥26,817

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1808TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 941 - Immediate
    8,000 - Factory Stock 
  • Unit Price: ¥71.51000
  • Cut Tape (CT)  : XC1808CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
    8,905 - Factory Stock 
  • Unit Price: ¥85.00000

ECS-120-20-33-TR

Datasheet
Digi-Key Part Number XC1808DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-20-33-TR
Copy  
Description CRYSTAL 12.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS74801RGWR

IC REG LIN POS ADJ 1.5A 20VQFN

Texas Instruments

¥249.00000 Details

ECS-250-20-33-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names XC1808DKR