JPY | USD
Favorite

ECS-120-18-5PLX-GN-TR 12MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Price & Procurement
2,981 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 48.40000 ¥484
50 43.46000 ¥2,173
100 38.64000 ¥3,864
500 36.71200 ¥18,356

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2085TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: ¥28.10400
  • Cut Tape (CT)  : XC2085CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,981 - Immediate
    12,000 - Factory Stock 
  • Unit Price: ¥59.00000

ECS-120-18-5PLX-GN-TR

Datasheet
Digi-Key Part Number XC2085DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-5PLX-GN-TR
Copy  
Description CRYSTAL 12.000 MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-20-5PXDU-F-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

¥131.00000 Details

ECS-300-20-3X-EN-TR

CRYSTAL 30.0000MHZ 20PF SMD

ECS Inc.

¥45.00000 Details

TISP4011H1BJR-S

THYRISTOR 5.25V 100A DO214AA

Bourns Inc.

¥97.00000 Details

ECS-120-18-33-AGN-TR

CRYSTAL 12MHZ 18PF SMD

ECS Inc.

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names XC2085DKR