JPY | USD
Favorite

ECS-120-18-33-JGN-TR 12MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,364 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 55.70000 ¥557
50 50.10000 ¥2,505
100 44.53000 ¥4,453
500 42.30200 ¥21,151

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2300TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥33.15800
  • Cut Tape (CT)  : XC2300CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,364 - Immediate
  • Unit Price: ¥68.00000

ECS-120-18-33-JGN-TR

Datasheet
Digi-Key Part Number XC2300DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-33-JGN-TR
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RH100-12.000-18-2030-EXT-TR

XTAL 12MHZ 18PF SMD

Raltron Electronics

¥44.00000 Details

EFR32MG13P733F512GM48-C

IC RF TXRX+MCU 802.15.4 48VFQFN

Silicon Labs

¥1,284.00000 Details

0900BL15C050E

BALUN 800MHZ-1GHZ 50/50 0805

Johanson Technology Inc.

¥96.00000 Details

XC6227C331PR-G

IC REG LINEAR 3.3V 700MA SOT89-5

Torex Semiconductor Ltd

¥82.00000 Details

APHBM2012SURKZGKC

LED GREEN/RED CLEAR 4SMD

Kingbright

¥83.00000 Details

TLV75740PDRVR

IC REG LINEAR 4V 1A 6WSON

Texas Instruments

¥70.00000 Details
Additional Resources
Standard Package 1
Other Names XC2300DKR