JPY | USD
Favorite

Price & Procurement
1,353 In Stock
Can ship immediately Factory Stock : 18,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 95.90000 ¥959
50 89.56000 ¥4,478
100 79.16000 ¥7,916
500 74.99200 ¥37,496

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1315TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Factory Stock 
  • Unit Price: ¥74.95500
  • Cut Tape (CT)  : XC1315CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,353 - Immediate
    18,000 - Factory Stock 
  • Unit Price: ¥109.00000

ECS-120-18-28AX-TR

Datasheet
Digi-Key Part Number XC1315DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-28AX-TR
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4AX
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-120-18-28AX-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4AX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1315DKR