JPY | USD
Favorite

ECS-120-12-30BQ-ADS-TR 12MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,985 In Stock
Can ship immediately Factory Stock : 134
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 87.10000 ¥871
50 81.42000 ¥4,071
100 71.94000 ¥7,194
500 68.15400 ¥34,077

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2677TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥51.63100
  • Digi-Reel®  : XC2677DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
    134 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-120-12-30BQ-ADS-TR

Datasheet
Digi-Key Part Number XC2677CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-12-30BQ-ADS-TR
Copy  
Description CRYSTAL 12MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
EDA / CAD Models ECS-120-12-30BQ-ADS-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2677CT