JPY | USD
Favorite

ECS-1142.85-18-33-ADN-TR 114.285MHz ±25ppm Crystal 18pF 4-SMD, No Lead
Price & Procurement
1,975 In Stock
Can ship immediately Factory Stock : 408
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 154.00000 ¥154
10 146.50000 ¥1,465
50 143.12000 ¥7,156
100 122.68000 ¥12,268
500 119.26800 ¥59,634

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2607TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥91.38700
  • Digi-Reel®  : XC2607DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
    408 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-1142.85-18-33-ADN-TR

Datasheet
Digi-Key Part Number XC2607CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-1142.85-18-33-ADN-TR
Copy  
Description CRYSTAL 114.285MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

114.285MHz ±25ppm Crystal 18pF 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-1142.85-18-33-ADN-TR Drawing
EDA / CAD Models ECS-1142.85-18-33-ADN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 114.285MHz
Frequency Stability ±100ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2607CT