JPY | USD
Favorite

ECS-110.5-S-5PX-TR 11.0592MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Price & Procurement
1,528 In Stock
Can ship immediately Factory Stock : 11,797
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 48.00000 ¥480
50 43.16000 ¥2,158
100 38.37000 ¥3,837
500 36.45600 ¥18,228

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1247TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Factory Stock 
  • Unit Price: ¥27.90900
  • Cut Tape (CT)  : XC1247CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,528 - Immediate
    11,797 - Factory Stock 
  • Unit Price: ¥58.00000

ECS-110.5-S-5PX-TR

Datasheet
Digi-Key Part Number XC1247DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-110.5-S-5PX-TR
Copy  
Description CRYSTAL 11.0592MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

11.0592MHz ±30ppm Crystal Series 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1247DKR