JPY | USD
Favorite

Price & Procurement
6,008 In Stock
Can ship immediately Factory Stock : 1,162
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 114.80000 ¥1,148
50 107.26000 ¥5,363
100 94.79000 ¥9,479
500 89.79800 ¥44,899

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1835TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥68.02800
  • Cut Tape (CT)  : XC1835CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,008 - Immediate
    1,162 - Factory Stock 
  • Unit Price: ¥130.00000

ECS-100-8-30B-CKM

Datasheet
Digi-Key Part Number XC1835DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-8-30B-CKM
Copy  
Description CRYSTAL 10.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FY1000020

CRYSTAL 10.0000MHZ 10PF SMD

Diodes Incorporated

¥77.00000 Details

L2720W13TR

IC OPAMP GP 2 CIRCUIT 16SO

STMicroelectronics

¥143.00000 Details
Additional Resources
Standard Package 1
Other Names XC1835DKR