JPY | USD
Favorite

Price & Procurement
5,988 In Stock
Can ship immediately Factory Stock : 5,100
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
10 103.00000 ¥1,030
50 96.26000 ¥4,813
100 85.06000 ¥8,506
500 80.58800 ¥40,294

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1496TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥61.05100
  • Cut Tape (CT)  : XC1496CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
    5,100 - Factory Stock 
  • Unit Price: ¥116.00000

ECS-100-20-5G3XDS-TR

Datasheet
Digi-Key Part Number XC1496DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-20-5G3XDS-TR
Copy  
Description CRYSTAL 10.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1496DKR