JPY | USD
Favorite

ECS-100-18-30B-AGN-TR 10MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,878 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 60.80000 ¥608
50 54.68000 ¥2,734
100 48.61000 ¥4,861
500 46.17800 ¥23,089

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2673TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥35.35100
  • Cut Tape (CT)  : XC2673CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,878 - Immediate
  • Unit Price: ¥73.00000

ECS-100-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2673DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-18-30B-AGN-TR
Copy  
Description CRYSTAL 10MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-100-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18KG102SZ1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

¥12.00000 Details

MKV11Z128VLF7

IC MCU 32BIT 128KB FLASH 48LQFP

NXP USA Inc.

¥551.00000 Details

FAN7888MX

IC GATE DRVR HALF-BRIDGE 20SOIC

ON Semiconductor

¥226.00000 Details

FDMS8090

MOSFET 2N-CH 100V 10A PWR56

ON Semiconductor

¥334.00000 Details

282836-3

TERM BLK 3POS SIDE ENTRY 5MM PCB

TE Connectivity AMP Connectors

¥144.00000 Details
Additional Resources
Standard Package 1
Other Names XC2673DKR