JPY | USD
Favorite

ECS-100-12-30BQ-ADS-TR 10MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,769 In Stock
Can ship immediately Factory Stock : 1,274
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 77.90000 ¥779
50 72.84000 ¥3,642
100 64.37000 ¥6,437
500 60.98200 ¥30,491

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2718TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥50.81800
  • Cut Tape (CT)  : XC2718CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,769 - Immediate
    1,274 - Factory Stock 
  • Unit Price: ¥88.00000

ECS-100-12-30BQ-ADS-TR

Datasheet
Digi-Key Part Number XC2718DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-12-30BQ-ADS-TR
Copy  
Description CRYSTAL 10.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet ECX-53BQ
EDA / CAD Models ECS-100-12-30BQ-ADS-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CHS-08TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥273.00000 Details
Additional Resources
Standard Package 1
Other Names XC2718DKR