JPY | USD
Favorite

ECS-080-18-5PX-JES-TR 8MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
1,990 In Stock
Can ship immediately Factory Stock : 980
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 60.60000 ¥606
50 54.46000 ¥2,723
100 48.42000 ¥4,842
500 45.99600 ¥22,998

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3071TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥35.21200
  • Cut Tape (CT)  : XC3071CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
    980 - Factory Stock 
  • Unit Price: ¥73.00000

ECS-080-18-5PX-JES-TR

Datasheet
Digi-Key Part Number XC3071DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-080-18-5PX-JES-TR
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC3071DKR