JPY | USD
Favorite

ECS-.327-9-12-C-TR 32.768kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Price & Procurement
2,083 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 77.70000 ¥777
50 72.62000 ¥3,631
100 64.18000 ¥6,418
500 60.80600 ¥30,403
1,000 50.67200 ¥50,672

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2289TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,083 - Immediate
  • Unit Price: ¥48.98333
  • Cut Tape (CT)  : XC2289CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,083 - Immediate
  • Unit Price: ¥87.00000

ECS-.327-9-12-C-TR

Datasheet
Digi-Key Part Number XC2289DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-.327-9-12-C-TR
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 61 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS06-32.768KHZ-9-1-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

¥191.00000 Details

C0720B015F

VIBRATION ERM MTR 10000 RPM 3V

Jinlong Machinery & Electronics, Inc.

¥418.00000 Details

ECS-.327-9-12R-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

Call Details

CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC

CRYSTAL 32.7680KHZ 9PF SMD

Micro Crystal AG

¥54.00000 Details

IRLML6344TRPBF

MOSFET N-CH 30V 5A MICRO3/SOT23

Infineon Technologies

¥54.00000 Details

402WF32012IKR

CRYSTAL 32.0000MHZ 8PF SMD

CTS-Frequency Controls

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names XC2289DKR