JPY | USD
Favorite

Price & Procurement
8,097 In Stock
Can ship immediately Factory Stock : 8,400
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 70.40000 ¥704
50 63.34000 ¥3,167
100 56.28000 ¥5,628
500 53.47000 ¥26,735
1,000 45.02700 ¥45,027

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1657TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥38.37500
  • Cut Tape (CT)  : XC1657CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,097 - Immediate
    8,400 - Factory Stock 
  • Unit Price: ¥85.00000

ECS-.327-7-38-TR

Datasheet
Digi-Key Part Number XC1657DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-7-38-TR
Copy  
Description CRYSTAL 32.7680KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Lead, 3 Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-71
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead, 3 Leads
Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSS-1310TB

SWITCH SLIDE SP3T 100MA 12V

Nidec Copal Electronics

¥72.00000 Details

BSS123LT1G

MOSFET N-CH 100V 170MA SOT-23

ON Semiconductor

¥29.00000 Details

BLM18SG221TN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥16.00000 Details

4-1734839-0

CONN FPC TOP 40POS 0.50MM R/A

TE Connectivity AMP Connectors

¥98.00000 Details

BLM18HG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥22.00000 Details

BLM21BD102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names XC1657DKR