JPY | USD
Favorite

ECS-.327-7-16-C-TR 32.768kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Price & Procurement
5,927 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123
10 108.80000 ¥1,088
50 101.74000 ¥5,087
100 89.92000 ¥8,992
500 85.18400 ¥42,592
1,000 70.98700 ¥70,987
2,500 68.62120 ¥171,553

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2842TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥60.23140
  • Cut Tape (CT)  : XC2842CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,927 - Immediate
  • Unit Price: ¥123.00000

ECS-.327-7-16-C-TR

Datasheet
Digi-Key Part Number XC2842DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-7-16-C-TR
Copy  
Description CRYSTAL 32.768KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-16 Series Datasheet
EDA / CAD Models ECS-.327-7-16-C-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-16
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIA817EDJ-T1-GE3

MOSFET P-CH 30V 4.5A SC-70-6

Vishay Siliconix

¥58.00000 Details

TPS62740DSSR

IC REG CONV BLUETTH 1OUT 12WSON

Texas Instruments

¥202.00000 Details

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

¥51.00000 Details

STBC08PMR

IC BATT CHRGR LI-ION 800MA DFN6

STMicroelectronics

¥144.00000 Details

ALS-PT19-315C/L177/TR8

SENSOR PHOTO 630NM 2SMD

Everlight Electronics Co Ltd

¥50.00000 Details

2450AT45A100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names XC2842DKR