JPY | USD
Favorite

ECS-.327-6-39-TR 32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Price & Procurement
5,087 In Stock
Can ship immediately Factory Stock : 3,200
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 94.20000 ¥942
50 88.00000 ¥4,400
100 77.77000 ¥7,777
500 73.68000 ¥36,840
1,000 61.40000 ¥61,400

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2297TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥53.95733
  • Cut Tape (CT)  : XC2297CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,087 - Immediate
    3,200 - Factory Stock 
  • Unit Price: ¥107.00000

ECS-.327-6-39-TR

Datasheet
Digi-Key Part Number XC2297DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-39-TR
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-39
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX233AEWP+G36

IC TRANSCEIVER FULL 2/2 20SOIC

Maxim Integrated

¥1,313.00000 Details

LM2937IMP-3.3

IC REG LIN 3.3V 400MA SOT223-4

Texas Instruments

¥297.00000 Details

C93431

RELAY TELECOM DPDT 2A 24VDC

TE Connectivity Potter & Brumfield Relays

¥424.00000 Details

5700100132F

LED 3HI 2MM RED/YEL/GRN

Dialight

¥392.00000 Details

75869-101LF

CONN HEADER VERT 10POS 2.54MM

Amphenol ICC (FCI)

¥79.00000 Details

NRVTSA4100T3G

DIODE SCHOTTKY 4A 100V SMA-2

ON Semiconductor

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names XC2297DKR