JPY | USD
Favorite

ECS-.327-6-34RR-TR 32.768kHz ±20ppm Crystal 6pF 40 kOhms 2-SMD, No Lead
Price & Procurement
2,241 In Stock
Can ship immediately Factory Stock : 3,048
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.30000 ¥823
50 77.00000 ¥3,850
100 68.05000 ¥6,805
500 64.47000 ¥32,235
1,000 53.72500 ¥53,725

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2296TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,241 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥47.21267
  • Cut Tape (CT)  : XC2296CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,241 - Immediate
    3,048 - Factory Stock 
  • Unit Price: ¥93.00000

ECS-.327-6-34RR-TR

Datasheet
Digi-Key Part Number XC2296DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-34RR-TR
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 40 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34RR
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 40 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3215SE-32.768K-STD-MUA-19

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

¥127.00000 Details

RB521S30T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

¥17.00000 Details

MIC2775-29YM5-TR

IC SUPERVISOR 1 CHANNEL SOT23-5

Microchip Technology

¥71.00000 Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

¥308.00000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names XC2296DKR