JPY | USD
Favorite

ECS-.327-6-34QS-TR 32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Price & Procurement
1,734 In Stock
Can ship immediately Factory Stock : 3,064
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 79.20000 ¥792
50 73.98000 ¥3,699
100 65.38000 ¥6,538
500 61.93800 ¥30,969
1,000 51.61400 ¥51,614

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2158TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: ¥45.35800
  • Cut Tape (CT)  : XC2158CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,734 - Immediate
    3,064 - Factory Stock 
  • Unit Price: ¥90.00000

ECS-.327-6-34QS-TR

Datasheet
Digi-Key Part Number XC2158DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-34QS-TR
Copy  
Description CRYSTAL 32.768KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34Q
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR230S1F-7

DIODE SCHOTTKY 30V 2A SOD123F

Diodes Incorporated

¥47.00000 Details

850-10-005-10-001101

CONN HEADER VERT 5POS 1.27MM

Preci-Dip

¥102.00000 Details
Additional Resources
Standard Package 1
Other Names XC2158DKR