JPY | USD
Favorite

ECS-.327-6-13FLX-TR 32.768kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial
Price & Procurement
4,190 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 60.80000 ¥608
50 54.68000 ¥2,734
100 48.61000 ¥4,861
500 46.17800 ¥23,089
1,000 38.88700 ¥38,887

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2128TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: ¥33.14200
  • Cut Tape (CT)  : XC2128CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,190 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥73.00000

ECS-.327-6-13FLX-TR

Datasheet
Digi-Key Part Number XC2128DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-13FLX-TR
Copy  
Description CRYSTAL 32.768KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-2x6-FLX
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.240" L (2.00mm x 6.10mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-13FLX-C

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥84.00000 Details

A-CCS 044-Z-T

CONN SOCKET PLCC 44POS TIN

Assmann WSW Components

¥136.00000 Details

DS1307Z+T&R

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

¥385.00000 Details

SPR01L-05

DC DC CONVERTER 5V 1W

MEAN WELL USA Inc.

¥638.00000 Details

B5819WS-TP

DIODE SCHOTTKY 40V 1A SOD323

Micro Commercial Co

¥49.00000 Details

ECS-80-18-5PX-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names XC2128DKR