JPY | USD
Favorite

ECS-.327-12.5-34QS-TR 32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
825 In Stock
Can ship immediately Factory Stock : 9,295
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 76.20000 ¥762
50 71.24000 ¥3,562
100 62.94000 ¥6,294
500 59.63000 ¥29,815
1,000 49.69100 ¥49,691

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2155TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥43.66767
  • Cut Tape (CT)  : XC2155CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
    9,295 - Factory Stock 
  • Unit Price: ¥86.00000

ECS-.327-12.5-34QS-TR

Datasheet
Digi-Key Part Number XC2155DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-34QS-TR
Copy  
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34Q
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AA-25.000MALE-T

CRYSTAL 25.0000MHZ 12PF SMD

TXC CORPORATION

¥119.00000 Details

T93YB102KT20

TRIMMER 1K OHM 0.5W PC PIN TOP

Vishay Sfernice

¥219.00000 Details

RN41-I/RM

RF TXRX MOD BLUETOOTH CHIP ANT

Microchip Technology

¥2,523.00000 Details

STM32F407VGT7

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

¥1,287.00000 Details
Additional Resources
Standard Package 1
Other Names XC2155DKR