JPY | USD
Favorite

ECS-.327-12.5-34QCS-TR 32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
1,559 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 74.90000 ¥749
50 69.96000 ¥3,498
100 61.83000 ¥6,183
500 58.57400 ¥29,287
1,000 48.81200 ¥48,812

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2159TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥47.04400
  • Cut Tape (CT)  : XC2159CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,559 - Immediate
  • Unit Price: ¥85.00000

ECS-.327-12.5-34QCS-TR

Datasheet
Digi-Key Part Number XC2159DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-34QCS-TR
Copy  
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34Q
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-320-20-30B-DU

CRYSTAL 32.0000MHZ 20PF SMD

ECS Inc.

¥170.00000 Details

EXB-2HV470JV

RES ARRAY 8 RES 47 OHM 1506

Panasonic Electronic Components

¥34.00000 Details

W25N01GVZEIG TR

IC FLASH 1G SPI 104MHZ 8WSON

Winbond Electronics

¥300.00000 Details

ECS-250-12-33Q-JES-TR

CRYSTAL 25.000MHZ 12PF SMD

ECS Inc.

¥116.00000 Details

ECS-250-10-36Q-AES-TR

CRYSTAL 25MHZ 10PF SMD

ECS Inc.

¥100.00000 Details

TCA9554APWR

IC I/O EXPANDER I2C 8BIT 16TSSOP

Texas Instruments

¥158.00000 Details
Additional Resources
Standard Package 1
Other Names XC2159DKR