JPY | USD

EB2532YA12-40.000M TR 40MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83.00
10 73.30000 ¥733.00
50 68.52000 ¥3,426.00
100 60.56000 ¥6,056.00
500 57.37400 ¥28,687.00
1,000 47.81200 ¥47,812.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

EB2532YA12-40.000M TR

Datasheet
Digi-Key Part Number 2773-EB2532YA12-40.000MCT-ND
Copy  
Manufacturer

Ecliptek

Copy  
Manufacturer Part Number EB2532YA12-40.000M TR
Copy  
Description CRYSTAL 40.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

40MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets EB2532 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Ecliptek
Series EB2532
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGM13P32F512GA-V2

BLUETOOTH 5.0 MODULE

Silicon Labs

¥1,153.00000 Details

TCAN4550RGYR

IC CAN CONTROLLER

Texas Instruments

¥175.81067 Details

LT8631HFE#PBF

IC REG BUCK ADJ 1A 20TSSOP

Analog Devices Inc.

¥1,191.00000 Details

FC3BACALI16.0-T3

CRYSTAL 16.0000MHZ 18PF SMD

Fox Electronics

¥71.00000 Details

ZLDO1117QG33TA

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

¥76.00000 Details

CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA

CRYSTAL 32.7680KHZ 12.5PF SMD

Micro Crystal AG

¥38.02300 Details
Additional Resources
Standard Package 1
Other Names 2773-EB2532YA12-40.000MCT