JPY | USD

Price & Procurement
89,403 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116.00
5 112.20000 ¥561.00
10 104.90000 ¥1,049.00
50 86.86000 ¥4,343.00
100 72.39000 ¥7,239.00
250 70.58000 ¥17,645.00
500 59.72000 ¥29,860.00
1,000 52.48300 ¥52,483.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-2543-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: ¥48.86333
  • Cut Tape (CT)  : 283-2543-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,403 - Immediate
  • Unit Price: ¥116.00000

TR/3216FF1.5-R

Datasheet
Digi-Key Part Number 283-2543-6-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number TR/3216FF1.5-R
Copy  
Description FUSE BOARD MNT 1.5A 32VAC 63VDC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.5A 32V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series Chip 3216FF
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.5A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.093
Approval Agency CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
DC Cold Resistance 0.119 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18AG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

BLM18KG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

0685H9150-01

FUSE BOARD MNT 15A 125VAC 32VDC

Bel Fuse Inc.

¥34.00000 Details

C1Q 1.5

FUSE BOARD MNT 1.5A 125VAC 63VDC

Bel Fuse Inc.

¥35.00000 Details

SMAJ30CA-13-F

TVS DIODE 30VWM 48.4VC SMA

Diodes Incorporated

¥53.00000 Details

B340B-13-F

DIODE SCHOTTKY 40V 3A SMB

Diodes Incorporated

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 283-2543-6