JPY | USD

Price & Procurement
2,402 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 293.00000 ¥293.00
10 270.80000 ¥2,708.00
25 248.20000 ¥6,205.00
50 212.10000 ¥10,605.00
100 189.52000 ¥18,952.00
250 162.45200 ¥40,613.00
500 153.42600 ¥76,713.00
1,000 139.89100 ¥139,891.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1455-2-ND
  • Minimum Quantity: 2,600
  • Quantity Available: 0
  • Unit Price: ¥135.37731
  • Cut Tape (CT)  : 513-1455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,402 - Immediate
  • Unit Price: ¥293.00000

SD53-4R7-R

Datasheet
Digi-Key Part Number 513-1455-6-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number SD53-4R7-R
Copy  
Description FIXED IND 4.7UH 2.01A 45MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 2.01A 45mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SD53 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet SD53 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series SD53
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 2.01A
Current - Saturation (Isat) 2.1A
Shielding Shielded
DC Resistance (DCR) 45mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1455-6