JPY | USD
Favorite

PTS120660V005 Polymeric PTC Resettable Fuse 60V 50mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
6,669 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 17.00000 ¥17
5 16.80000 ¥84
10 16.00000 ¥160
50 14.20000 ¥710
100 13.24000 ¥1,324
250 11.76400 ¥2,941
500 9.80600 ¥4,903
1,000 9.31500 ¥9,315

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-3132-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥7.24320
  • Cut Tape (CT)  : 283-3132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,669 - Immediate
  • Unit Price: ¥21.00000

PTS120660V005

Datasheet
Digi-Key Part Number 283-3132-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTS120660V005
Copy  
Description PTC RESET FUSE 60V 50MA 1206
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 50mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series PTS1206
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 3.6 Ohms
Resistance - Post Trip (R1) (Max) 50 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

PTS120660V010

PTC RESET FUSE 60V 100MA 1206

Eaton - Electronics Division

¥15.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

¥18.00000 Details

ADUM1401ARWZ

DGTL ISO 2500VRMS 4CH GP 16SOIC

Analog Devices Inc.

¥536.00000 Details

SMBJ28CA-E3/52

TVS DIODE 28V 45.5V DO214AA

Vishay Semiconductor Diodes Division

¥39.00000 Details

BAS45AL,115

DIODE GEN PURP 125V 250MA LLDS

Nexperia USA Inc.

¥44.00000 Details

23LCV512-I/ST

IC SRAM 512K SPI 20MHZ 8TSSOP

Microchip Technology

¥194.00000 Details
Additional Resources
Standard Package 1
Other Names 283-3132-6