Price & Procurement
44,939 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 16.00000 ¥16
5 15.60000 ¥78
10 14.80000 ¥148
50 13.26000 ¥663
100 12.34000 ¥1,234
250 10.96800 ¥2,742
500 9.14000 ¥4,570
1,000 8.68300 ¥8,683

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-3136-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 44,939 - Immediate
  • Unit Price: ¥6.85520
  • Cut Tape (CT)  : 283-3136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,939 - Immediate
  • Unit Price: ¥16.00000

PTS120624V020

Datasheet
Digi-Key Part Number 283-3136-6-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number PTS120624V020
Copy  
Description PTC RESET FUSE 24V 200MA 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 200mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series PTS1206
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 420mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 650 mOhms
Resistance - Post Trip (R1) (Max) 2.6 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.027" (0.68mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Kits

283-PTS-KIT

KIT PTC RESETTABLE SMD

Eaton - Electronics Division

¥4,763.00000 Details
You May Also Be Interested In

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

¥13.00000 Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

¥20.00000 Details

1206L020YR

PTC RESET FUSE 24V 200MA 1206

Littelfuse Inc.

¥58.00000 Details

LMV341IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-6

Texas Instruments

¥95.00000 Details

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

¥31.00000 Details

LM5116MH

IC REG CTRLR BUCK 20TSSOP

Texas Instruments

¥1,150.00000 Details
Additional Resources
Standard Package 1
Other Names 283-3136-6